TDK 4700 μF Capacitor - B41252A7478M060

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
209-8647
Mfr. Part No.:
B41252A7478M060
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

4700μF

Product Type

Capacitor

Length

35mm

Minimum Operating Temperature

105°C

Diameter

22mm

Maximum Operating Temperature

105°C

Standards/Approvals

No

Lead Pitch

10mm

Automotive Standard

No

COO (Country of Origin):
CN
The EPCOS Compact Aluminium Electrolytic Radial-in Capacitors of 4.7uF 20% with 50VDC.

High ripple current capability

RoHS-compatible

Useful life of 2000 h at 105 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy