EPCOS 4700μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - B41231C8478M060
- RS Stock No.:
- 209-8635
- Mfr. Part No.:
- B41231C8478M060
- Brand:
- EPCOS
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 209-8635
- Mfr. Part No.:
- B41231C8478M060
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Capacitance | 4700µF | |
| Voltage | 63V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 30 x 35mm | |
| Length | 35mm | |
| Diameter | 30mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Capacitance 4700µF | ||
Voltage 63V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 30 x 35mm | ||
Length 35mm | ||
Diameter 30mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 10mm | ||
- COO (Country of Origin):
- CN
The EPCOS Capacitor Aluminium Snap In 4700uFwith 63V.PVC is 6mm Terminals.
High ripple current capability
RoHS-compatible
Useful life of 2000 h at 105 °C
RoHS-compatible
Useful life of 2000 h at 105 °C
Related links
- EPCOS 4700μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - B41231C8478M060
- Nichicon 10000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - LLS1J103MELC
- RS PRO 6800μF Aluminium Electrolytic Capacitor 63V dc, Snap-In
- KEMET 15000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - ALC10C153EF063
- RS PRO 10000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In
- RS PRO 4700μF Aluminium Electrolytic Capacitor 63V dc, Snap-In
- RS PRO 1000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In
- RS PRO 1500μF Aluminium Electrolytic Capacitor 63V dc, Snap-In
