Vishay 330μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL219357331E3
- RS Stock No.:
- 206-8757
- Mfr. Part No.:
- MAL219357331E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£14.73
(exc. VAT)
£17.68
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 106 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £14.73 |
5 - 9 | £14.29 |
10 - 24 | £13.54 |
25 - 49 | £11.94 |
50 + | £11.05 |
*price indicative
- RS Stock No.:
- 206-8757
- Mfr. Part No.:
- MAL219357331E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 330µF | |
Voltage | 450V dc | |
Mounting Type | Snap-In | |
Technology | Aluminium Electrolytic | |
Dimensions | 35 x 35mm | |
Length | 35mm | |
Diameter | 35mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 10mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 330µF | ||
Voltage 450V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 35 x 35mm | ||
Length 35mm | ||
Diameter 35mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
- COO (Country of Origin):
- CN
The Vishay Aluminium Electrolytic Capacitors with Ultra Long Life and Snap-In Mount.
Compact design
Useful life: 5000 h at 105 ?C
> 25 years 24/7 application life at 60 °C
Available up to 500 V
10 % to 30 % higher ripple current than similar sized standard products
Useful life: 5000 h at 105 ?C
> 25 years 24/7 application life at 60 °C
Available up to 500 V
10 % to 30 % higher ripple current than similar sized standard products
Related links
- Vishay 330μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL219357331E3
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGX2W101MELZ30
- Vishay 68μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL215947689E3
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGU2W101MELZ
- Vishay 150μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL215947151E3
- Nichicon 82μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGW2W820MELZ25
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGG2W101MELZ25
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGW2W101MELA25