Panasonic 47μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEEFN2A470UP
- RS Stock No.:
- 204-3418
- Mfr. Part No.:
- EEEFN2A470UP
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 10 units)*
£5.06
(exc. VAT)
£6.07
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 70 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.506 | £5.06 |
| 100 - 240 | £0.366 | £3.66 |
| 250 + | £0.343 | £3.43 |
*price indicative
- RS Stock No.:
- 204-3418
- Mfr. Part No.:
- EEEFN2A470UP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 47µF | |
| Voltage | 100V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 10.2mm | |
| Length | 10.2mm | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 4.6mm | |
| Series | FN-V | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 47µF | ||
Voltage 100V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 10.2mm | ||
Length 10.2mm | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 4.6mm | ||
Series FN-V | ||
Polarised Polar | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- MY
The Panasonic aluminium electrolytic V type FN series capacitor is a vibration proof surface mount capacitor with 47 μF capacitance. This capacitor mostly used in applications like industrial, infrastructure and automotive applications.
life expectancy under temperature up to 105 ? is 2000 hours
AEC-Q200 compliant
AEC-Q200 compliant
Related links
- Panasonic 47μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEEFN2A470UP
- Panasonic 10μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEEHD2A100P
- Panasonic 10μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEEFN2A100P
- Panasonic 27μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEEFN2A270UL
- Panasonic 33μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEEFN2A270UL
- Nichicon 10μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - UUX2A100MNL1GS
- Panasonic 10μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEEFN2A100L
- Nichicon 47μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - UUX2A470MNL1GS


