Panasonic 68μF Polymer Capacitor, 35V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
197-2188
Mfr. Part No.:
EEHZK1V680UV
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Capacitance

68µF

Voltage

35V

Equivalent Series Resistance

60mΩ

Lead Pitch

2.2mm

Tolerance

±20%

Length

6.1mm

Maximum Operating Temperature

+125°C

Dimensions

6.3 (Dia) x 6.1mm

Series

ZKU

Dissipation Factor

12%

Minimum Operating Temperature

-55°C

Ripple Current

1200mArms

Automotive Standard

AEC-Q200

Lifetime

4000h

Diameter

6.3mm

COO (Country of Origin):
JP
Panasonic has launched its highly reliable and miniature ZKU series of Conductive Polymer Hybrid Electrolytic Capacitors, to enable user’s to reduce the number and size of capacitors necessary, contributing to board area reduction. They can also withstand high current application conditions in automotive and industrial areas and includes a Vibration proof format.

The Panasonic ZKU series electrolytic capacitor is of conductive polymer hybrid type. It has 60m ohm ESR and as per demand the product can be made in vibration proof type. It is used for various electronic circuit such as audio/visual equipment ,home appliances, computers and measuring equipment.

Large capacitance compared with ZK series
Low ESR
AEC-Q200 compliant
RoHS compliant