Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UCL1E101MCL1GS

Bulk discount available

Subtotal (1 pack of 20 units)*

£6.84

(exc. VAT)

£8.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,500 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 - 40£0.342£6.84
60 - 80£0.291£5.82
100 - 240£0.257£5.14
260 - 980£0.223£4.46
1000 +£0.206£4.12

*price indicative

Packaging Options:
RS Stock No.:
187-2382
Mfr. Part No.:
UCL1E101MCL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

100µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.6 x 6.6 x 7.7mm

Height

7.7mm

Length

6.6mm

Depth

6.6mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.2mm

Lifetime

2000h

Tolerance

±20%

Polarised

Polar

Leakage Current

3 μA

Series

CL

Ripple Current

600mA

Dissipation Factor

0.14%

COO (Country of Origin):
MY
Chip type, low impedance temperature range up to +105°C
Applicable to automatic mounting machine fed with carrier tape

Related links