KEMET 33000μF Electrolytic Capacitor 25V dc, Snap-In - ALC80A333CF025
- RS Stock No.:
- 185-8596
- Mfr. Part No.:
- ALC80A333CF025
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-8596
- Mfr. Part No.:
- ALC80A333CF025
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 33000µF | |
| Voltage | 25V dc | |
| Mounting Type | Snap-In | |
| Technology | Electrolytic | |
| Dimensions | 30 Dia. x 50mm | |
| Height | 50mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 30mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 10mm | |
| Lifetime | 11000h | |
| Series | ALC80 | |
| Leakage Current | 2.475 mA | |
| Ripple Current | 10.78A | |
| Equivalent Series Resistance | 36mΩ | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 33000µF | ||
Voltage 25V dc | ||
Mounting Type Snap-In | ||
Technology Electrolytic | ||
Dimensions 30 Dia. x 50mm | ||
Height 50mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 30mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime 11000h | ||
Series ALC80 | ||
Leakage Current 2.475 mA | ||
Ripple Current 10.78A | ||
Equivalent Series Resistance 36mΩ | ||
Tolerance ±20% | ||
Polarised Polar | ||
The KEMET ALC80 High CV snap-in capacitors offer high performance and reliability in a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size.
Maximum capacitance capability in a smaller size
Long life, up to 9,000 hours at +105°C (VR, IR applied)
High ripple current
Excellent surge voltage capability
PET sleeve
Applications
Typical applications for the ALC80 capacitor includes alternative energy, smoothing, energy storage, or pulse operation in telecommunications, demanding power supplies (SMPS), process control, AC motor control, traction, welding, frequency converters, uninterruptible power supply (UPS) systems, and measuring.
Long life, up to 9,000 hours at +105°C (VR, IR applied)
High ripple current
Excellent surge voltage capability
PET sleeve
Applications
Typical applications for the ALC80 capacitor includes alternative energy, smoothing, energy storage, or pulse operation in telecommunications, demanding power supplies (SMPS), process control, AC motor control, traction, welding, frequency converters, uninterruptible power supply (UPS) systems, and measuring.
