RS PRO 470μF Electrolytic Capacitor 35V dc, Through Hole
- RS Stock No.:
- 181-5397
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-5397
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Capacitance | 470µF | |
| Voltage | 35V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 10 Dia. x 15mm | |
| Height | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 1000h | |
| Lead Pitch | 5mm | |
| Leakage Current | 3 μA | |
| Ripple Current | 1A | |
| Tolerance | ±20% | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacitance 470µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 10 Dia. x 15mm | ||
Height 15mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Lead Pitch 5mm | ||
Leakage Current 3 μA | ||
Ripple Current 1A | ||
Tolerance ±20% | ||
Dissipation Factor 12% | ||
RS PRO Electrolytic Capacitor
The RS PRO electrolytic capacitor has a safety vent design with through-hole mounting and features a capacitance of 470μF, at a rated voltage of 35VDC. The RS PRO capacitor has a lifetime of 1000 hours and tolerance is ±20%.
Features and Benefits
Diameter is 10mm
Dissipation factor is 12%
Height is 15mm
Lead pitch is 5mm
Leakage current is 3μA
Operating temperature ranging between -40°C and 105°C
Ripple current is 1A
Working voltage is 35VDC
Dissipation factor is 12%
Height is 15mm
Lead pitch is 5mm
Leakage current is 3μA
Operating temperature ranging between -40°C and 105°C
Ripple current is 1A
Working voltage is 35VDC
Applications
Computer peripheral
Mother board
Mother board
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
