RS PRO 470μF Electrolytic Capacitor 100V dc, Through Hole
- RS Stock No.:
- 181-5146
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-5146
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Capacitance | 470µF | |
| Voltage | 100V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 16 Dia. x 26mm | |
| Height | 26mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 1000h | |
| Lead Pitch | 7.5mm | |
| Leakage Current | 2 μA | |
| Tolerance | ±20% | |
| Ripple Current | 1.64A | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacitance 470µF | ||
Voltage 100V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 16 Dia. x 26mm | ||
Height 26mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Lead Pitch 7.5mm | ||
Leakage Current 2 μA | ||
Tolerance ±20% | ||
Ripple Current 1.64A | ||
Dissipation Factor 8% | ||
RS PRO Electrolytic Capacitor
The RS PRO electrolytic capacitor has a safety vent design with through-hole mounting and features a capacitance of 470μF, at a rated voltage of 100VDC. The RS PRO capacitor has a lifetime of 1000 hours and tolerance is ±20%.
Features and Benefits
Diameter is 16mm
Dissipation factor is 8%
Height is 26mm
Lead pitch is 7.5mm
Leakage current is 2μA
Operating temperature ranging between -40°C and 105°C
Ripple current is 1.64mA
Working voltage is 100VDC
Dissipation factor is 8%
Height is 26mm
Lead pitch is 7.5mm
Leakage current is 2μA
Operating temperature ranging between -40°C and 105°C
Ripple current is 1.64mA
Working voltage is 100VDC
Applications
Communication equipment
Industrial measuring instruments
Switching power supply
Industrial measuring instruments
Switching power supply
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
