KEMET 10000μF Electrolytic Capacitor 40V dc, Snap-In - ALC80A103CD040
- RS Stock No.:
- 181-3405
- Mfr. Part No.:
- ALC80A103CD040
- Brand:
- KEMET
Bulk discount available
Subtotal (1 unit)*
£3.80
(exc. VAT)
£4.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £3.80 |
| 5 - 19 | £3.46 |
| 20 - 79 | £3.12 |
| 80 + | £2.99 |
*price indicative
- RS Stock No.:
- 181-3405
- Mfr. Part No.:
- ALC80A103CD040
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 10000µF | |
| Voltage | 40V dc | |
| Mounting Type | Snap-In | |
| Technology | Electrolytic | |
| Dimensions | 30 Dia. x 40mm | |
| Depth | 40mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 30mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 10mm | |
| Lifetime | 30000h | |
| Series | ALC80 | |
| Tolerance | ±20% | |
| Leakage Current | 1.2 mA | |
| Polarised | Polar | |
| Equivalent Series Resistance | 51Ω | |
| Ripple Current | 9.2A | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 10000µF | ||
Voltage 40V dc | ||
Mounting Type Snap-In | ||
Technology Electrolytic | ||
Dimensions 30 Dia. x 40mm | ||
Depth 40mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 30mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime 30000h | ||
Series ALC80 | ||
Tolerance ±20% | ||
Leakage Current 1.2 mA | ||
Polarised Polar | ||
Equivalent Series Resistance 51Ω | ||
Ripple Current 9.2A | ||
- COO (Country of Origin):
- PT
The KEMET ALC80 High CV snap-in capacitors offer high performance and reliability in a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size.
Maximum capacitance capability in a smaller size
Long life, up to 9,000 hours at +105°C (VR,IR applied)
High ripple current
Excellent surge voltage capability
Applications
Typical applications for the ALC80 capacitor includes alternative energy, smoothing, energy storage, or pulse operation in telecommunications, demanding power supplies (SMPS), process control, AC motor control, traction, welding, frequency converters, uninterruptible power supply (UPS) systems, and measuring.
Long life, up to 9,000 hours at +105°C (VR,IR applied)
High ripple current
Excellent surge voltage capability
Applications
Typical applications for the ALC80 capacitor includes alternative energy, smoothing, energy storage, or pulse operation in telecommunications, demanding power supplies (SMPS), process control, AC motor control, traction, welding, frequency converters, uninterruptible power supply (UPS) systems, and measuring.
Related links
- KEMET 10000μF Electrolytic Capacitor 40V dc, Snap-In - ALC80A103CD040
- KEMET 47000μF Aluminium Electrolytic Capacitor 40V dc, Snap-In - ALC80A473EL040
- Vishay 4700μF Aluminium Electrolytic Capacitor 40V dc, Snap-In - MAL205857472E3
- Vishay 10000μF Aluminium Electrolytic Capacitor 40V dc, Snap-In - MAL205657103E3
- Vishay 10000μF Aluminium Electrolytic Capacitor 40V dc, Snap-In - MAL205857103E3
- Vishay 4700μF Aluminium Electrolytic Capacitor 40V dc, Snap-In - MAL205657472E3
- Vishay 1500μF Aluminium Electrolytic Capacitor 40V dc - MAL202117152E3
- Vishay 47μF Aluminium Electrolytic Capacitor 40V dc - MAL211837479E3
