KEMET 10000μF Electrolytic Capacitor 40V dc, Snap-In - ALC80A103CD040

Bulk discount available

Subtotal (1 tray of 160 units)*

£538.08

(exc. VAT)

£645.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
160 - 160£3.363£538.08
320 +£3.279£524.64

*price indicative

RS Stock No.:
181-3334
Mfr. Part No.:
ALC80A103CD040
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

10000µF

Voltage

40V dc

Mounting Type

Snap-In

Technology

Electrolytic

Dimensions

30 Dia. x 40mm

Depth

40mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

30000h

Tolerance

±20%

Equivalent Series Resistance

51Ω

Ripple Current

9.2A

Series

ALC80

Polarised

Polar

Leakage Current

1.2 mA

COO (Country of Origin):
PT
The KEMET ALC80 High CV snap-in capacitors offer high performance and reliability in a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size.

Maximum capacitance capability in a smaller size
Long life, up to 9,000 hours at +105°C (VR,IR applied)
High ripple current
Excellent surge voltage capability
Applications
Typical applications for the ALC80 capacitor includes alternative energy, smoothing, energy storage, or pulse operation in telecommunications, demanding power supplies (SMPS), process control, AC motor control, traction, welding, frequency converters, uninterruptible power supply (UPS) systems, and measuring.

Related links