Vishay 220μF Electrolytic Capacitor 250V dc, Through Hole - MAL205753221E3

Unavailable
RS will no longer stock this product.
RS Stock No.:
180-2166
Mfr. Part No.:
MAL205753221E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

220µF

Voltage

250V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

25 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-25°C

Diameter

25mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

Lifetime

5000h

Series

57

Equivalent Series Resistance

660mΩ

Ripple Current

1.1A

Tolerance

±20%

Leakage Current

114 μA, 334 μA

Approvals

CECC