Panasonic 180μF Polymer Aluminium Polymer Capacitor 6.3V dc, Surface Mount - EEFUE0J181R
- RS Stock No.:
- 179-9275
- Mfr. Part No.:
- EEFUE0J181R
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 179-9275
- Mfr. Part No.:
- EEFUE0J181R
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 180µF | |
Voltage | 6.3V dc | |
Mounting Type | Surface Mount | |
Technology | Polymer | |
Dimensions | 7.3 x 4.3 x 4.2mm | |
Height | 4.2mm | |
Length | 7.3mm | |
Depth | 4.3mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Lifetime | 1000h | |
Polarised | Polar | |
Tolerance | ±20% | |
Leakage Current | 3 μA | |
Series | UE | |
Ripple Current | 3.3mA | |
Equivalent Series Resistance | 12mΩ | |
Dissipation Factor | 0.06% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 180µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Technology Polymer | ||
Dimensions 7.3 x 4.3 x 4.2mm | ||
Height 4.2mm | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Polarised Polar | ||
Tolerance ±20% | ||
Leakage Current 3 μA | ||
Series UE | ||
Ripple Current 3.3mA | ||
Equivalent Series Resistance 12mΩ | ||
Dissipation Factor 0.06% | ||
- COO (Country of Origin):
- JP
Achieved 40 % miniaturization on together with ultra low ESR of SP-Cap for further design flexibility.
High temperature reflow soldering applicable. (Peak : 260 °C 10 s, main heating : 230 °C 40 s)
High temperature reflow soldering applicable. (Peak : 260 °C 10 s, main heating : 230 °C 40 s)