Panasonic 330μF Hybrid Hybrid Conductive Polymer Aluminium Capacitor 35V dc, Surface Mount - EEHZK1V331V
- RS Stock No.:
- 179-9207
- Mfr. Part No.:
- EEHZK1V331V
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 179-9207
- Mfr. Part No.:
- EEHZK1V331V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 330µF | |
Voltage | 35V dc | |
Mounting Type | Surface Mount | |
Technology | Hybrid | |
Dimensions | 10 Dia. x 10.2mm | |
Height | 10.2mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +125°C | |
Lifetime | 1000h | |
Automotive Standard | AEC-Q200 | |
Ripple Current | 2.8A | |
Leakage Current | 3 μA | |
Polarised | Polar | |
Tolerance | ±20% | |
Equivalent Series Resistance | 20mΩ | |
Series | ZK | |
Dissipation Factor | 0.12% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 330µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Hybrid | ||
Dimensions 10 Dia. x 10.2mm | ||
Height 10.2mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +125°C | ||
Lifetime 1000h | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 2.8A | ||
Leakage Current 3 μA | ||
Polarised Polar | ||
Tolerance ±20% | ||
Equivalent Series Resistance 20mΩ | ||
Series ZK | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- JP
Very low ESR and high frequency characteristics
Stable characteristic not dependent on temperature and voltage
Higher safety than general tantalum electrolytic capacitors
Stable characteristic not dependent on temperature and voltage
Higher safety than general tantalum electrolytic capacitors
High voltage is realized by the polymer and liquid electrolyte. (80 V.DC max.)
Long life, Endurance : 105℃ 10000h~150℃ 1000h
Capacitor with the electrolyte fused with conductive polymer and electrolyte liquid
As features of both conductive polymer and electrolyte liquid, large ripple current(low Equivalent Series Resistance : ESR), low leakage current and high reliability contribute to downsizing and high reliability of the equipment
Suitable for automotive equipment and base stations which need compact and high reliability components.
Long life, Endurance : 105℃ 10000h~150℃ 1000h
Capacitor with the electrolyte fused with conductive polymer and electrolyte liquid
As features of both conductive polymer and electrolyte liquid, large ripple current(low Equivalent Series Resistance : ESR), low leakage current and high reliability contribute to downsizing and high reliability of the equipment
Suitable for automotive equipment and base stations which need compact and high reliability components.