Panasonic 82μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFC1E820

Bulk discount available

Subtotal (1 pack of 25 units)*

£4.05

(exc. VAT)

£4.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 475 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 25£0.162£4.05
50 - 75£0.114£2.85
100 +£0.107£2.68

*price indicative

RS Stock No.:
176-6390
Mfr. Part No.:
EEUFC1E820
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

82µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11.2mm

Height

11.2mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

1000h

Tolerance

±20%

Series

FC

Leakage Current

3 μA

Ripple Current

290mArms

Polarised

Polar

Automotive Standard

AEC-Q200

Dissipation Factor

0.14%

The Panasonic FC-A series aluminium electrolytic capacitor has radial lead type of body and works with rated voltage range 6.3 V to 100 V. It use polar type of polarity and it has a large capacitance of 15000μF maximum.

Operating temperature -55°C to +105°C
Capacitance tolerance ±20%
Low impedance

Related links