Panasonic 100μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - EEUFC0J101
- RS Stock No.:
- 176-6388
- Mfr. Part No.:
- EEUFC0J101
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 25 units)*
£3.00
(exc. VAT)
£3.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 200 unit(s) shipping from 24 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 - 25 | £0.12 | £3.00 |
50 - 75 | £0.114 | £2.85 |
100 + | £0.064 | £1.60 |
*price indicative
- RS Stock No.:
- 176-6388
- Mfr. Part No.:
- EEUFC0J101
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 100µF | |
Voltage | 6.3V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 5 (Dia.) x 11mm | |
Height | 11mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 5mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 1000h | |
Lead Pitch | 2mm | |
Tolerance | ±20% | |
Polarised | Polar | |
Automotive Standard | AEC-Q200 | |
Series | FC | |
Leakage Current | 3 μA | |
Ripple Current | 175mArms | |
Dissipation Factor | 0.22% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 100µF | ||
Voltage 6.3V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Lead Pitch 2mm | ||
Tolerance ±20% | ||
Polarised Polar | ||
Automotive Standard AEC-Q200 | ||
Series FC | ||
Leakage Current 3 μA | ||
Ripple Current 175mArms | ||
Dissipation Factor 0.22% | ||
The Panasonic FC-A series aluminium electrolytic capacitor has radial lead type of body and works with rated voltage range 6.3 V to 100 V. It use polar type of polarity and it has a large capacitance of 15000μF maximum.
Operating temperature -55°C to +105°C
Capacitance tolerance ±20%
Low impedance
Capacitance tolerance ±20%
Low impedance
Related links
- Panasonic 100μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFC0J101
- Rubycon 470μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - 6.3YXF470M8X11.5
- Panasonic 1200μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFR0J122L
- Panasonic 820μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFR0J821
- Panasonic 1200μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFM0J122
- Rubycon 3300μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - 6.3PX3300MEFC10X20
- Rubycon 2200μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - 6.3ZL2200MEFC10X23
- Panasonic 1200μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFC0J122L