Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc - EEE1CA471UP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
176-6375
Mfr. Part No.:
EEE1CA471UP
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

470µF

Voltage

16V dc

Technology

Aluminium Electrolytic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Ripple Current

350mA

Leakage Current

75.2 μA

RoHS Status: Not Applicable

The Panasonic S series aluminium electrolytic capacitor has surface mount type of body and works with rated voltage range 4.0 V to 100 V. It use polar type of polarity and it has a large capacitance of 1500μF maximum.

Operating temperature -40°C to +85°C
Capacitance tolerance ±20%