Panasonic 100μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEE1CA101WAP
- RS Stock No.:
- 176-6373
- Mfr. Part No.:
- EEE1CA101WAP
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 176-6373
- Mfr. Part No.:
- EEE1CA101WAP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 100µF | |
Voltage | 16V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 6.3 (Dia.) x 5.4mm | |
Height | 6.3mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 6.3mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 1000h | |
Lead Pitch | 1.8mm | |
Automotive Standard | AEC-Q200 | |
Ripple Current | 70mArms | |
Series | S | |
Tolerance | ±20% | |
Polarised | Polar | |
Leakage Current | 3 μA | |
Dissipation Factor | 0.26% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 100µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 5.4mm | ||
Height 6.3mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 1000h | ||
Lead Pitch 1.8mm | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 70mArms | ||
Series S | ||
Tolerance ±20% | ||
Polarised Polar | ||
Leakage Current 3 μA | ||
Dissipation Factor 0.26% | ||
The Panasonic S series aluminium electrolytic capacitor has surface mount type of body and works with rated voltage range 4.0 V to 100 V. It use polar type of polarity and it has a large capacitance of 1500μF maximum.
Operating temperature -40°C to +85°C
Capacitance tolerance ±20%
Capacitance tolerance ±20%