Panasonic 47μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - ECEA1EN470U
- RS Stock No.:
- 176-6359
- Mfr. Part No.:
- ECEA1EN470U
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 25 units)*
£4.15
(exc. VAT)
£4.975
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 3,400 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | £0.166 | £4.15 |
| 50 - 75 | £0.157 | £3.93 |
| 100 + | £0.096 | £2.40 |
*price indicative
- RS Stock No.:
- 176-6359
- Mfr. Part No.:
- ECEA1EN470U
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 47µF | |
| Voltage | 25V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 2.5mm | |
| Series | SU-A (Bi-Polar) | |
| Ripple Current | 45mA | |
| Tolerance | ±20% | |
| Leakage Current | 38.3 μA | |
| Polarised | Bi-Polar | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 47µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 2.5mm | ||
Series SU-A (Bi-Polar) | ||
Ripple Current 45mA | ||
Tolerance ±20% | ||
Leakage Current 38.3 μA | ||
Polarised Bi-Polar | ||
The Panasonic SU-A series aluminium electrolytic capacitor has radial lead type of body and works with rated voltage range 6.3 V to 50 V. It use bipolar type of polarity and it has a large capacitance of 6800μF maximum.
Operating temperature -40°C to +85°C
Capacitance tolerance ±20%
Capacitance tolerance ±20%
Related links
- Panasonic 47μF Aluminium Electrolytic Capacitor 25V dc Through Hole - ECEA1EN470U
- EPCOS 6.8mF Aluminium Electrolytic Capacitor 25V dc Through Hole - B41858C5688M000
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUHD1E470
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFC1E101S
- RS PRO 330μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFR1E102
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFR1E471B
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFR1E471


