Panasonic 68μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - EEUFS2A680
- RS Stock No.:
- 176-3841
- Mfr. Part No.:
- EEUFS2A680
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 200 units)*
£72.20
(exc. VAT)
£86.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 400 | £0.361 | £72.20 |
| 600 + | £0.334 | £66.80 |
*price indicative
- RS Stock No.:
- 176-3841
- Mfr. Part No.:
- EEUFS2A680
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 68µF | |
| Voltage | 100V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 16mm | |
| Height | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 8000h | |
| Tolerance | ±20% | |
| Ripple Current | 930mA | |
| Polarised | Polar | |
| Leakage Current | 0.01 CV (After 2 Minutes) μA | |
| Series | FS | |
| Dissipation Factor | 0.08% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 68µF | ||
Voltage 100V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 16mm | ||
Height 16mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 8000h | ||
Tolerance ±20% | ||
Ripple Current 930mA | ||
Polarised Polar | ||
Leakage Current 0.01 CV (After 2 Minutes) μA | ||
Series FS | ||
Dissipation Factor 0.08% | ||
- COO (Country of Origin):
- MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
Endurance : 105 °C 5000 h to 10000 h
Related links
- Panasonic 68μF Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFS2A680
- Nichicon 47μF Aluminium Electrolytic Capacitor 100V dc Through Hole - UBT2A470MPD8
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 100V dc Through Hole - ECA2AHG100
- Panasonic 22μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFC2A220
- Panasonic 150μF Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFC2A151S
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 100V dc Through Hole - EGXF101ELL331MK35S
- EPCOS 220μF Aluminium Electrolytic Capacitor 100V dc Through Hole - B41858C9227M000
- Vishay 47μF Aluminium Electrolytic Capacitor 100V dc Through Hole - MAL213639479E3


