Panasonic 390μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - EEUFS2A391B
- RS Stock No.:
- 176-3834
- Mfr. Part No.:
- EEUFS2A391B
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 250 units)*
£296.50
(exc. VAT)
£355.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,750 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
250 - 500 | £1.186 | £296.50 |
750 + | £1.156 | £289.00 |
*price indicative
- RS Stock No.:
- 176-3834
- Mfr. Part No.:
- EEUFS2A391B
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 390µF | |
Voltage | 100V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 16 Dia. x 25mm | |
Height | 25mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 16mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 7.5mm | |
Lifetime | 10000h | |
Leakage Current | 0.01 CV (After 2 Minutes) μA | |
Ripple Current | 2.5A | |
Tolerance | ±20% | |
Series | FS | |
Polarised | Polar | |
Dissipation Factor | 0.08% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 390µF | ||
Voltage 100V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 Dia. x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 10000h | ||
Leakage Current 0.01 CV (After 2 Minutes) μA | ||
Ripple Current 2.5A | ||
Tolerance ±20% | ||
Series FS | ||
Polarised Polar | ||
Dissipation Factor 0.08% | ||
- COO (Country of Origin):
- MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
Endurance : 105 °C 5000 h to 10000 h
Related links
- Panasonic 390μF Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFS2A391B
- Panasonic 22μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFC2A220
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 100V dc Through Hole - ECA2AHG100
- Nichicon 47μF Aluminium Electrolytic Capacitor 100V dc Through Hole - UBT2A470MPD8
- Panasonic 150μF Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFC2A151S
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 100V dc Through Hole - EGXF101ELL331MK35S
- EPCOS 220μF Aluminium Electrolytic Capacitor 100V dc Through Hole - B41858C9227M000
- Vishay 47μF Aluminium Electrolytic Capacitor 100V dc Through Hole - MAL213639479E3