Panasonic 22μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUEB1J220S
- RS Stock No.:
- 176-3777
- Mfr. Part No.:
- EEUEB1J220S
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 10 units)*
£2.43
(exc. VAT)
£2.92
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 390 unit(s) ready to ship
- Plus 290 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.243 | £2.43 |
| 50 - 90 | £0.153 | £1.53 |
| 100 + | £0.146 | £1.46 |
*price indicative
- RS Stock No.:
- 176-3777
- Mfr. Part No.:
- EEUEB1J220S
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 22µF | |
| Voltage | 63V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.3 Dia. x 11.2mm | |
| Height | 11.2mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 2.5mm | |
| Lifetime | 1000h | |
| Polarised | Polar | |
| Ripple Current | 40mArms | |
| Leakage Current | 3 μA | |
| Tolerance | ±20% | |
| Series | EB | |
| Dissipation Factor | 0.12% | |
Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 22µF | ||
Voltage 63V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 Dia. x 11.2mm | ||
Height 11.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2.5mm | ||
Lifetime 1000h | ||
Polarised Polar | ||
Ripple Current 40mArms | ||
Leakage Current 3 μA | ||
Tolerance ±20% | ||
Series EB | ||
Dissipation Factor 0.12% | ||
EB(A) Series
Panasonic EB Series Type A electrolytic capacitors offer high endurance solution. These radial capacitors have a long lifetime, with endurance between 5000 and 10000 hours.
Long life
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead
Applications
Panasonic EB Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Endurance : +105 °C 5000 h to 10000 h
Hight ripple hight frequency (Hight Voltage)
Hight ripple hight frequency (Hight Voltage)
Related links
- Panasonic 22μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUEB1J220S
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - ECA1JHG100
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFR1J471B
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFC1J101
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - ECA1JHG101
- RS PRO 22μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 4700μF Aluminium Electrolytic Capacitor 63V dc Through Hole


