Panasonic 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEE1VA101XP
- RS Stock No.:
- 176-3750
- Mfr. Part No.:
- EEE1VA101XP
- Brand:
- Panasonic
Subtotal (1 reel of 900 units)*
£76.50
(exc. VAT)
£91.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 19,800 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 900 + | £0.085 | £76.50 |
*price indicative
- RS Stock No.:
- 176-3750
- Mfr. Part No.:
- EEE1VA101XP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 100µF | |
| Voltage | 35V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.3 (Dia.) x 7.7mm | |
| Height | 7.7mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 1.8mm | |
| Lifetime | 1000h | |
| Ripple Current | 132mArms | |
| Automotive Standard | AEC-Q200 | |
| Series | S | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Leakage Current | 6 μA | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 100µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 7.7mm | ||
Height 7.7mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 1.8mm | ||
Lifetime 1000h | ||
Ripple Current 132mArms | ||
Automotive Standard AEC-Q200 | ||
Series S | ||
Polarised Polar | ||
Tolerance ±20% | ||
Leakage Current 6 μA | ||
Dissipation Factor 0.12% | ||
The Panasonic S series aluminium electrolytic capacitor has surface mount type of body and works with rated voltage range 4.0 V to 100 V. It use polar type of polarity and it has a large capacitance of 1500μF maximum.
Operating temperature -40°C to +85°C
Capacitance tolerance ±20%
Capacitance tolerance ±20%
Related links
- Panasonic 100μF Aluminium Electrolytic Capacitor 35V dc - EEE1VA101XP
- Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCL1V101MCL6GS
- Panasonic 33μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEETG1V330P
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFP1V101AP
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V100R
- Nichicon 4.7μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UZG1V4R7MCL1GB
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V4R7AR
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EMVE350ADA331MJA0G


