Panasonic 220μF Electrolytic Capacitor 50V dc, Surface Mount - EEE1HA221P
- RS Stock No.:
- 176-3747
- Mfr. Part No.:
- EEE1HA221P
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 176-3747
- Mfr. Part No.:
- EEE1HA221P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 220µF | |
Voltage | 50V dc | |
Mounting Type | Surface Mount | |
Technology | Electrolytic | |
Dimensions | 10 (Dia.) x 10.2mm | |
Height | 10.2mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 4.6mm | |
Lifetime | 1000h | |
Leakage Current | 6 μA | |
Polarised | Polar | |
Tolerance | ±20% | |
Series | S | |
Ripple Current | 300mArms | |
Automotive Standard | AEC-Q200 | |
Dissipation Factor | 0.12% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 220µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 10 (Dia.) x 10.2mm | ||
Height 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 4.6mm | ||
Lifetime 1000h | ||
Leakage Current 6 μA | ||
Polarised Polar | ||
Tolerance ±20% | ||
Series S | ||
Ripple Current 300mArms | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.12% | ||
The Panasonic S series aluminium electrolytic capacitor has surface mount type of body and works with rated voltage range 4.0 V to 100 V. It use polar type of polarity and it has a large capacitance of 1500μF maximum.
Operating temperature -40°C to +85°C
Capacitance tolerance ±20%
Capacitance tolerance ±20%