Panasonic 470μF Electrolytic Capacitor 16V dc, Surface Mount - EEE1CA471UP
- RS Stock No.:
- 176-3741
- Mfr. Part No.:
- EEE1CA471UP
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 176-3741
- Mfr. Part No.:
- EEE1CA471UP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 470µF | |
Voltage | 16V dc | |
Mounting Type | Surface Mount | |
Technology | Electrolytic | |
Dimensions | 8 (Dia.) x 10.2mm | |
Height | 10.2mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 1000h | |
Lead Pitch | 3.1mm | |
Ripple Current | 350mArms | |
Automotive Standard | AEC-Q200 | |
Polarised | Polar | |
Series | S | |
Tolerance | ±20% | |
Leakage Current | 6 μA | |
Dissipation Factor | 0.2% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 470µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 8 (Dia.) x 10.2mm | ||
Height 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 1000h | ||
Lead Pitch 3.1mm | ||
Ripple Current 350mArms | ||
Automotive Standard AEC-Q200 | ||
Polarised Polar | ||
Series S | ||
Tolerance ±20% | ||
Leakage Current 6 μA | ||
Dissipation Factor 0.2% | ||
RoHS Status: Not Applicable
The Panasonic S series aluminium electrolytic capacitor has surface mount type of body and works with rated voltage range 4.0 V to 100 V. It use polar type of polarity and it has a large capacitance of 1500μF maximum.
Operating temperature -40°C to +85°C
Capacitance tolerance ±20%
Capacitance tolerance ±20%