Panasonic 1μF Electrolytic Capacitor 160V dc, Through Hole - ECA2CHG010
- RS Stock No.:
- 176-3712
- Mfr. Part No.:
- ECA2CHG010
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 176-3712
- Mfr. Part No.:
- ECA2CHG010
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 1µF | |
Voltage | 160V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 6.3 Dia. x 11.2mm | |
Height | 11.2mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 6.3mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 2.5mm | |
Lifetime | 1000h | |
Tolerance | ±20% | |
Ripple Current | 17mArms | |
Leakage Current | 10 μA | |
Polarised | Polar | |
Series | M | |
Dissipation Factor | 0.15% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 1µF | ||
Voltage 160V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 6.3 Dia. x 11.2mm | ||
Height 11.2mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2.5mm | ||
Lifetime 1000h | ||
Tolerance ±20% | ||
Ripple Current 17mArms | ||
Leakage Current 10 μA | ||
Polarised Polar | ||
Series M | ||
Dissipation Factor 0.15% | ||
NHG Series
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.