KEMET 560μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - ALA7DA561DD400

Bulk discount available

Subtotal (1 unit)*

£6.82

(exc. VAT)

£8.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 830 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£6.82
5 - 9£6.34
10 - 49£5.93
50 +£5.39

*price indicative

RS Stock No.:
176-2524
Mfr. Part No.:
ALA7DA561DD400
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

560µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 Dia. x 40mm

Height

40mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

Leakage Current

1.344 mA

Ripple Current

2.5 (100 Hz) A, 5.18 (10 kHz) A

Polarised

Polar

Tolerance

±20%

Automotive Standard

AEC-Q200

Series

ALA7D

Equivalent Series Resistance

196.8 (10 kHz) mΩ, 318.6 (100 Hz) mΩ

COO (Country of Origin):
PT
The KEMET ALA Snap-In Capacitors are designed for automotive applications. They can withstand vibration up to 20 G. The ALA7D capacitance values cover a range from 240 to 820 μF and voltage ranges of 400 to 500 V Applications:Typical applications for KEMET's ALA7D capacitors are mainly in the field of e-mobility, such as on an on-board chargers, inverters or wall boxes.

Designed for automotive usage
Vibration proof
Long life, up to 15,000 hours at +85°C (V r I r applied)
High ripple current
High voltage
Excellent surge voltage capability
PET sleeve

Related links