KEMET 560μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - ALA7DA561DD400
- RS Stock No.:
- 176-2509
- Mfr. Part No.:
- ALA7DA561DD400
- Brand:
- KEMET
Subtotal (1 bag of 100 units)*
£530.10
(exc. VAT)
£636.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | £5.301 | £530.10 |
*price indicative
- RS Stock No.:
- 176-2509
- Mfr. Part No.:
- ALA7DA561DD400
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 560µF | |
| Voltage | 400V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 35 Dia. x 40mm | |
| Height | 40mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 10mm | |
| Leakage Current | 1.344 mA | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Series | ALA7D | |
| Automotive Standard | AEC-Q200 | |
| Ripple Current | 2.5 (100 Hz) A, 5.18 (10 kHz) A | |
| Equivalent Series Resistance | 196.8 (10 kHz) mΩ, 318.6 (100 Hz) mΩ | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 560µF | ||
Voltage 400V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 35 Dia. x 40mm | ||
Height 40mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 10mm | ||
Leakage Current 1.344 mA | ||
Tolerance ±20% | ||
Polarised Polar | ||
Series ALA7D | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 2.5 (100 Hz) A, 5.18 (10 kHz) A | ||
Equivalent Series Resistance 196.8 (10 kHz) mΩ, 318.6 (100 Hz) mΩ | ||
- COO (Country of Origin):
- PT
The KEMET ALA Snap-In Capacitors are designed for automotive applications. They can withstand vibration up to 20 G. The ALA7D capacitance values cover a range from 240 to 820 μF and voltage ranges of 400 to 500 V Applications:Typical applications for KEMET's ALA7D capacitors are mainly in the field of e-mobility, such as on an on-board chargers, inverters or wall boxes.
Designed for automotive usage
Vibration proof
Long life, up to 15,000 hours at +85°C (V r I r applied)
High ripple current
High voltage
Excellent surge voltage capability
PET sleeve
Vibration proof
Long life, up to 15,000 hours at +85°C (V r I r applied)
High ripple current
High voltage
Excellent surge voltage capability
PET sleeve
Related links
- KEMET 560μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - ALA7DA561DD400
- Nichicon 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGR2G101MELA30
- Nichicon 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGX2G101MELZ25
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - EKMQ401VSN101MP25S
- Nichicon 390μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGG2G391MELC30
- Vishay 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - MAL205756101E3
- Nichicon 150μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGR2G151MELB30
- Nichicon 1000μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGL2G102MELC50
