KEMET 10μF Electrolytic Capacitor 35V dc, Surface Mount - EXV106M035A9DAA
- RS Stock No.:
- 174-4404
- Mfr. Part No.:
- EXV106M035A9DAA
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-4404
- Mfr. Part No.:
- EXV106M035A9DAA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 10µF | |
| Voltage | 35V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 5.3 x 5.3 x 5.4mm | |
| Height | 5.4mm | |
| Length | 5.3mm | |
| Depth | 5.3mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 4mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 3000h | |
| Lead Pitch | 1.5mm | |
| Equivalent Series Resistance | 1Ω | |
| Ripple Current | 160mA | |
| Series | EXV | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Leakage Current | 3.5 μA | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 10µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 5.3 x 5.3 x 5.4mm | ||
Height 5.4mm | ||
Length 5.3mm | ||
Depth 5.3mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 4mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 3000h | ||
Lead Pitch 1.5mm | ||
Equivalent Series Resistance 1Ω | ||
Ripple Current 160mA | ||
Series EXV | ||
Tolerance ±20% | ||
Polarised Polar | ||
Leakage Current 3.5 μA | ||
Dissipation Factor 12% | ||
KEMET's EXV Series of aluminium electrolytic surface mount capacitors are designed for applications requiring ultra-low impedance and a low profile vertical chip.
Applications
Typical applications include audio/visual (AV), computer/monitor, communications, and switch mode power supplies (SMPS).
Applications
Typical applications include audio/visual (AV), computer/monitor, communications, and switch mode power supplies (SMPS).
Surface mount lead terminals
Low profile vertical chip
Ultra-low impedance
+105°C/3,000 – 5,000 hours
Low profile vertical chip
Ultra-low impedance
+105°C/3,000 – 5,000 hours
