Vishay 220μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL225977221E3

Bulk discount available

Subtotal (1 pack of 2 units)*

£21.44

(exc. VAT)

£25.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 8£10.72£21.44
10 - 18£9.97£19.94
20 - 48£9.115£18.23
50 - 98£8.475£16.95
100 +£7.515£15.03

*price indicative

RS Stock No.:
174-0545
Mfr. Part No.:
MAL225977221E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

220µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

36 Dia. x 32mm

Height

32mm

Minimum Operating Temperature

-40°C

Diameter

36mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Leakage Current

990 μA

Equivalent Series Resistance

560mΩ

Series

259 PHM-SI

Ripple Current

1.56A

Polarised

Polar

Tolerance

±20%

COO (Country of Origin):
CN
Aluminium Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay offers a broad choice of Aluminium capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Compact design
Improved ripple current
Useful life: 3000 h at 105 C
Available up to 500 V
Polarized Aluminium electrolytic capacitors,
non-solid electrolyte
Keyed polarity snap-in version available
High reliability
Solar PV inverters
Motor controls / small drives
Smoothing and filtering
Standard and switched mode power supplies
Industrial air conditioning

Related links