Vishay 120μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL225969121E3
- RS Stock No.:
- 174-0537
- Mfr. Part No.:
- MAL225969121E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 2 units)*
£12.21
(exc. VAT)
£14.652
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 46 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £6.105 | £12.21 |
| 10 - 18 | £5.80 | £11.60 |
| 20 - 48 | £5.49 | £10.98 |
| 50 - 98 | £5.185 | £10.37 |
| 100 + | £4.88 | £9.76 |
*price indicative
- RS Stock No.:
- 174-0537
- Mfr. Part No.:
- MAL225969121E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 120µF | |
| Voltage | 500V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 26 Dia. x 42mm | |
| Height | 42mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 26mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 10mm | |
| Lifetime | 3000h | |
| Ripple Current | 1.1A | |
| Series | 259 PHM-SI | |
| Equivalent Series Resistance | 1.09Ω | |
| Leakage Current | 600 μA | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 120µF | ||
Voltage 500V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 26 Dia. x 42mm | ||
Height 42mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 26mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime 3000h | ||
Ripple Current 1.1A | ||
Series 259 PHM-SI | ||
Equivalent Series Resistance 1.09Ω | ||
Leakage Current 600 μA | ||
Polarised Polar | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- CN
Aluminium Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay offers a broad choice of Aluminium capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.
Compact design
Improved ripple current
Useful life: 3000 h at 105 C
Available up to 500 V
Polarized Aluminium electrolytic capacitors,
non-solid electrolyte
Keyed polarity snap-in version available
High reliability
Solar PV inverters
Motor controls / small drives
Smoothing and filtering
Standard and switched mode power supplies
Industrial air conditioning
Improved ripple current
Useful life: 3000 h at 105 C
Available up to 500 V
Polarized Aluminium electrolytic capacitors,
non-solid electrolyte
Keyed polarity snap-in version available
High reliability
Solar PV inverters
Motor controls / small drives
Smoothing and filtering
Standard and switched mode power supplies
Industrial air conditioning
Related links
- Vishay 120μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL225969121E3
- EPCOS 120μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - B43644B6127M000
- Vishay 120μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL215929121E3
- Vishay 220μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL219390101E3
- Vishay 180μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL215919181E3
- Vishay 150μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL215919151E3
- Vishay 1000μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL209639102E3
- Vishay 100μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL215759101E3
