Vishay 390μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL225959391E3
- RS Stock No.:
- 174-0527
- Mfr. Part No.:
- MAL225959391E3
- Brand:
- Vishay
Subtotal (1 unit)*
£10.13
(exc. VAT)
£12.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.13 |
*price indicative
- RS Stock No.:
- 174-0527
- Mfr. Part No.:
- MAL225959391E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 390µF | |
| Voltage | 500V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 36 Dia. x 57mm | |
| Height | 57mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 36mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 3000h | |
| Lead Pitch | 10mm | |
| Polarised | Polar | |
| Leakage Current | 1.95 mA | |
| Equivalent Series Resistance | 360mΩ | |
| Ripple Current | 2.42A | |
| Tolerance | ±20% | |
| Series | 259 PHM-SI | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 390µF | ||
Voltage 500V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 36 Dia. x 57mm | ||
Height 57mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 36mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 3000h | ||
Lead Pitch 10mm | ||
Polarised Polar | ||
Leakage Current 1.95 mA | ||
Equivalent Series Resistance 360mΩ | ||
Ripple Current 2.42A | ||
Tolerance ±20% | ||
Series 259 PHM-SI | ||
- COO (Country of Origin):
- CN
Aluminium Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay offers a broad choice of Aluminium capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.
Compact design
Improved ripple current
Useful life: 3000 h at 105 C
Available up to 500 V
Polarized Aluminium electrolytic capacitors,
non-solid electrolyte
Keyed polarity snap-in version available
High reliability
Solar PV inverters
Motor controls / small drives
Smoothing and filtering
Standard and switched mode power supplies
Industrial air conditioning
Improved ripple current
Useful life: 3000 h at 105 C
Available up to 500 V
Polarized Aluminium electrolytic capacitors,
non-solid electrolyte
Keyed polarity snap-in version available
High reliability
Solar PV inverters
Motor controls / small drives
Smoothing and filtering
Standard and switched mode power supplies
Industrial air conditioning
Related links
- Vishay 390μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL225959391E3
- Vishay 120μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL215929121E3
- Vishay 560μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL219390105E3
- Vishay 1000μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL209639102E3
- Vishay 180μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL215919181E3
- Vishay 390μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL219359391E3
- CHEMI-CON 220μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - ELXS501VSN221MA35S
- Vishay 100μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL215759101E3
