Vishay 68μF Hybrid Capacitor 50V dc, Surface Mount - MAL218397104E3
- RS Stock No.:
- 174-0176
- Mfr. Part No.:
- MAL218397104E3
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-0176
- Mfr. Part No.:
- MAL218397104E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 68µF | |
| Voltage | 50V dc | |
| Mounting Type | Surface Mount | |
| Technology | Hybrid | |
| Dimensions | 8.5 x 8.5 x 10.8mm | |
| Height | 10.8mm | |
| Length | 8.5mm | |
| Depth | 8.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +125°C | |
| Lead Pitch | 3.1mm | |
| Lifetime | 256000 h @ 65 °C | |
| Polarised | Polar | |
| Leakage Current | 34 μA | |
| Equivalent Series Resistance | 30mΩ | |
| Tolerance | ±20% | |
| Series | 183 CPHT | |
| Automotive Standard | AEC-Q200 | |
| Ripple Current | 1.25A | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 68µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Technology Hybrid | ||
Dimensions 8.5 x 8.5 x 10.8mm | ||
Height 10.8mm | ||
Length 8.5mm | ||
Depth 8.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +125°C | ||
Lead Pitch 3.1mm | ||
Lifetime 256000 h @ 65 °C | ||
Polarised Polar | ||
Leakage Current 34 μA | ||
Equivalent Series Resistance 30mΩ | ||
Tolerance ±20% | ||
Series 183 CPHT | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 1.25A | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- CN
Hybrid Conductive Polymer Aluminium Capacitors SMD (Chip), Low Impedance
Long useful life: up to 4000 h at 125 °C
Very low ESR and high ripple current
High voltages up to 80 V
Automotive electronics
Industrial and professional applications
Telecommunications and IT
Very low ESR and high ripple current
High voltages up to 80 V
Automotive electronics
Industrial and professional applications
Telecommunications and IT
