KEMET 47000 μF Capacitor 63V dc, Screw
- RS Stock No.:
- 173-5175
- Distrelec Article No.:
- 304-65-478
- Mfr. Part No.:
- PEH200MO5470MB2
- Brand:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-5175
- Distrelec Article No.:
- 304-65-478
- Mfr. Part No.:
- PEH200MO5470MB2
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Capacitor | |
| Capacitance | 47000μF | |
| Voltage | 63V dc | |
| Mount Type | Screw | |
| Construction | Cylindrical Can | |
| Height | 109.2mm | |
| Polarity | Polar | |
| Length | 109.2mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 66.6mm | |
| Termination Type | Screw | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 21.8A | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 15000 h | |
| Standards/Approvals | IEC 60384-4, RoHS | |
| Equivalent Series Resistance ESR | 10mΩ | |
| Leakage Current | 12.9mA | |
| Tolerance | ±20 % | |
| Series | PEH200 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Capacitor | ||
Capacitance 47000μF | ||
Voltage 63V dc | ||
Mount Type Screw | ||
Construction Cylindrical Can | ||
Height 109.2mm | ||
Polarity Polar | ||
Length 109.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 66.6mm | ||
Termination Type Screw | ||
Pin Count 2 | ||
Capacitor Ripple Current 21.8A | ||
Maximum Operating Temperature 85°C | ||
Lifetime 15000 h | ||
Standards/Approvals IEC 60384-4, RoHS | ||
Equivalent Series Resistance ESR 10mΩ | ||
Leakage Current 12.9mA | ||
Tolerance ±20 % | ||
Series PEH200 | ||
Automotive Standard No | ||
PEH200 Series
Threaded stud mount industrial grade long life high performance electrolytic capacitors
Suitable for uninterruptible power supplies, ground power units, welding equipment and motor drives
Compact size
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Note
M5 Terminal screws not supplied
For nylon mounting nuts see RS Stock No 280-492 & 280-515
Cap and voltage balancing/discharge resistors available separately
For nylon mounting nuts see RS Stock No 280-492 & 280-515
Cap and voltage balancing/discharge resistors available separately
Standards
IEC 384-4 long life grade 40/85/56, DIN 41240
AEC-Q200 qualified
AEC-Q200 qualified
Related links
- KEMET 47000 μF Capacitor 63V dc, Screw - PEH200MO5470MB2
- KEMET 47000 μF Capacitor 63V dc, Screw
- KEMET 47000 μF Capacitor 63V dc, Screw - ALS30A473MF063
- KEMET 47000 μF Capacitor 63V dc, Screw - ALS31A473MF063
- KEMET 22000 μF Capacitor 63V dc, Screw
- KEMET 33000 μF Capacitor 63V dc, Screw
- KEMET 4700 μF Capacitor 63V dc, Screw
- KEMET 10000 μF Capacitor 63V dc, Screw
