KEMET 4700μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - ALS31A472DA063
- RS Stock No.:
- 381-9582
- Mfr. Part No.:
- ALS31A472DA063
- Brand:
- KEMET
Bulk discount available
Subtotal (1 unit)*
£10.31
(exc. VAT)
£12.37
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 10 December 2025
- Plus 100 unit(s) shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £10.31 |
| 25 - 49 | £9.69 |
| 50 - 99 | £9.06 |
| 100 - 249 | £8.45 |
| 250 + | £7.67 |
*price indicative
- RS Stock No.:
- 381-9582
- Mfr. Part No.:
- ALS31A472DA063
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 4700µF | |
| Voltage | 63V dc | |
| Mounting Type | Screw Terminal | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 36 (Dia.) x 52mm | |
| Height | 52mm | |
| Length | 52mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 36mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 11000 h @ +85 °C/63V dc/Ir, 22000 h @ +85 °C/63V dc | |
| Leakage Current | 1.7766 mA | |
| Ripple Current | 6.7A | |
| Polarised | Polar | |
| Equivalent Series Resistance | 36mΩ | |
| Series | ALS31 | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 4700µF | ||
Voltage 63V dc | ||
Mounting Type Screw Terminal | ||
Technology Aluminium Electrolytic | ||
Dimensions 36 (Dia.) x 52mm | ||
Height 52mm | ||
Length 52mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 36mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 11000 h @ +85 °C/63V dc/Ir, 22000 h @ +85 °C/63V dc | ||
Leakage Current 1.7766 mA | ||
Ripple Current 6.7A | ||
Polarised Polar | ||
Equivalent Series Resistance 36mΩ | ||
Series ALS31 | ||
Tolerance ±20% | ||
ALS31 Series
The ALS31 series of aluminium electrolytic capacitors from KEMET provide a long life, compact solution. Offering various voltage options and case sizes, these aluminium electrolytic capacitors are suited to industrial and commercial applications requiring long life expectancy and high reliability.
Features
Up to 20000 h life span at +85°C
High ripple current
High reliability
Excellent surge voltage capability
High CV volume combined with high ripple current handling capability
High ripple current
High reliability
Excellent surge voltage capability
High CV volume combined with high ripple current handling capability
Product Application Information
Suitable applications for these aluminium electrolytic capacitors include smoothing, energy storage and pulse operation in telecommunication demanding power supplies. These aluminium capacitors are ideal for AC motor control, process control, welding, traction and measuring.
Note
Terminal screws and fixing nut are not supplied
Standards
AEC-Q200
Related links
- KEMET 4700μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - ALS31A472DA063
- EPCOS 33000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - B41580A8339M600
- Vishay 33000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - MAL210118333E3
- KEMET 15000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - ALS30A153KE063
- Vishay 33000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - MAL210618333E3
- KEMET 10000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - PEH200MD5100MU2
- KEMET 10000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - ALS80A103DB063
- EPCOS 22000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - B41456B8229M600
