Subtotal (1 box of 24 units)*
£460.32
(exc. VAT)
£552.48
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 96 unit(s) shipping from 15 January 2027
- Plus 96 unit(s) shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 24 + | £19.18 | £460.32 |
*price indicative
- RS Stock No.:
- 173-5146
- Mfr. Part No.:
- ALS31A223KE063
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 22000μF | |
| Product Type | Capacitor | |
| Voltage | 63V dc | |
| Mount Type | Screw | |
| Construction | Cylindrical Can | |
| Packaging | Box | |
| Height | 82mm | |
| Polarity | Polar | |
| Length | 82mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 51mm | |
| Termination Type | Screw | |
| Capacitor Ripple Current | 13.9A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 36000 h | |
| Standards/Approvals | IEC 60384-4, RoHS | |
| Automotive Standard | No | |
| Series | ALS31 | |
| Tolerance | ±20 % | |
| Equivalent Series Resistance ESR | 12mΩ | |
| Leakage Current | 6mA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 22000μF | ||
Product Type Capacitor | ||
Voltage 63V dc | ||
Mount Type Screw | ||
Construction Cylindrical Can | ||
Packaging Box | ||
Height 82mm | ||
Polarity Polar | ||
Length 82mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 51mm | ||
Termination Type Screw | ||
Capacitor Ripple Current 13.9A | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lifetime 36000 h | ||
Standards/Approvals IEC 60384-4, RoHS | ||
Automotive Standard No | ||
Series ALS31 | ||
Tolerance ±20 % | ||
Equivalent Series Resistance ESR 12mΩ | ||
Leakage Current 6mA | ||
- COO (Country of Origin):
- PT
ALS31 Series
The ALS31 series of aluminium electrolytic capacitors from KEMET provide a long life, compact solution. Offering various voltage options and case sizes, these aluminium electrolytic capacitors are suited to industrial and commercial applications requiring long life expectancy and high reliability.
Features
Up to 20000 h life span at +85°C
High ripple current
High reliability
Excellent surge voltage capability
High CV volume combined with high ripple current handling capability
Product Application Information
Suitable applications for these aluminium electrolytic capacitors include smoothing, energy storage and pulse operation in telecommunication demanding power supplies. These aluminium capacitors are ideal for AC motor control, process control, welding, traction and measuring.
Note
Terminal screws and fixing nut are not supplied
Standards
AEC-Q200
Related links
- KEMET 22000 μF Capacitor 63V dc, Screw - ALS31A223KE063
- KEMET 22000 μF Capacitor 63V dc, Screw
- KEMET 22000 μF Capacitor 63V dc, Screw - PEH200MJ5220MU2
- KEMET 22000 μF Capacitor 63V dc, Screw - PEH169MK522VMU2
- KEMET 22000 μF Capacitor 63V dc, Screw - ALS40A223KF063
- KEMET 22000 μF Capacitor 63V dc, Screw - ALS30A223KE063
- KEMET 22000 μF Capacitor 63V dc, Screw - PEH200MJ5220MB2
- TDK 22000 μF Capacitor 63V dc, Screw
