KEMET 22000μF Aluminium Electrolytic Capacitor 25V dc, Screw Terminal - ALS30A223DB025

Subtotal (1 bag of 50 units)*

£454.05

(exc. VAT)

£544.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 +£9.081£454.05

*price indicative

RS Stock No.:
173-5108
Mfr. Part No.:
ALS30A223DB025
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

22000µF

Voltage

25V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

36 (Dia.) x 62mm

Height

62mm

Length

62mm

Minimum Operating Temperature

-40°C

Diameter

36mm

Maximum Operating Temperature

+85°C

Lifetime

11000 h @ +85 °C/25V dc/Ir, 22000 h @ +85 °C/25V dc

Tolerance

±20%

Series

ALS30

Ripple Current

9.9A

Polarised

Polar

Leakage Current

3.3 mA

Equivalent Series Resistance

17mΩ

COO (Country of Origin):
PT

ALS30/31 Series


KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.

Features and Benefits:


Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads

Product Application Information


These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.

Note

Screws and washers are not supplied.

Standards

AEC-Q200


Clamp-fixing +85°C


Ideal for computer power supply applications or other applications that require long operational life

Related links