KEMET 4700μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - PEH536PDH4470M3

Subtotal (1 bag of 100 units)*

£611.00

(exc. VAT)

£733.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 400 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +£6.11£611.00

*price indicative

RS Stock No.:
173-5093
Mfr. Part No.:
PEH536PDH4470M3
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

4700µF

Voltage

100V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 x 55mm

Height

55mm

Length

55mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lifetime

4600 h @ +105 °C/100V dc/Ir, 6000h @ +105 °C/100V dc

Polarised

Polar

Tolerance

±20%

Series

PEH536

Equivalent Series Resistance

42mΩ

Ripple Current

4.3A

Leakage Current

0.03 mA

COO (Country of Origin):
TW

PEH536 Series


Long Life, snap-in electrolytic capacitor designed to offer high ripple current
For use in SMPS, electric drives, welding, UPS and other power electronic applications
Low equivalent series resistance (ESR)
6000 Hrs (105 °C); 4 Years (+40 °C)

Standards

IEC 384-4 long life grade 40/105/56

Related links