Nichicon 470μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - UVR1H471MHD1TO
- RS Stock No.:
- 173-3986
- Mfr. Part No.:
- UVR1H471MHD1TO
- Brand:
- Nichicon
Discontinued
- RS Stock No.:
- 173-3986
- Mfr. Part No.:
- UVR1H471MHD1TO
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 470µF | |
| Voltage | 50V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5 (Dia.) x 20mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 5mm | |
| Lifetime | 2000h | |
| Leakage Current | 705 μA | |
| Tolerance | ±20% | |
| Ripple Current | 760mA | |
| Series | VR | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 470µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 5mm | ||
Lifetime 2000h | ||
Leakage Current 705 μA | ||
Tolerance ±20% | ||
Ripple Current 760mA | ||
Series VR | ||
Nichicon VR Series General Purpose Electrolytic Capacitors
Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF
Related links
- Nichicon 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole - UVR1H471MHD1TO
- RS PRO 6.8μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 220μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 22μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 6800μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 220nF Aluminium Electrolytic Capacitor 50V dc Through Hole
