Vishay 2700 μF Capacitor 100V dc, Snap-in - MAL225649272E3
- RS Stock No.:
- 173-3892
- Mfr. Part No.:
- MAL225649272E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 box of 45 units)*
£249.30
(exc. VAT)
£299.25
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 45 - 45 | £5.54 | £249.30 |
| 90 - 180 | £4.986 | £224.37 |
| 225 + | £4.709 | £211.91 |
*price indicative
- RS Stock No.:
- 173-3892
- Mfr. Part No.:
- MAL225649272E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 2700μF | |
| Product Type | Capacitor | |
| Voltage | 100V dc | |
| Mount Type | Snap-in | |
| Construction | Radial Can | |
| Packaging | Bulk | |
| Height | 37mm | |
| Polarity | Polar | |
| Length | 35mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 31mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 2.4A | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 10mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Tolerance | ±20 % | |
| Leakage Current | 1.5mA | |
| Automotive Standard | No | |
| Equivalent Series Resistance ESR | 98mΩ | |
| Series | 256 | |
| Dissipation Factor | 0.2% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 2700μF | ||
Product Type Capacitor | ||
Voltage 100V dc | ||
Mount Type Snap-in | ||
Construction Radial Can | ||
Packaging Bulk | ||
Height 37mm | ||
Polarity Polar | ||
Length 35mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 31mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 2.4A | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 10mm | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Tolerance ±20 % | ||
Leakage Current 1.5mA | ||
Automotive Standard No | ||
Equivalent Series Resistance ESR 98mΩ | ||
Series 256 | ||
Dissipation Factor 0.2% | ||
- COO (Country of Origin):
- CN
256 Series
MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Pressure relief on the top of the Aluminium case
PET insulation sleeve
Useful life of 2000h at +105°C and greater than 5000h at +85°C
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering
Related links
- Nichicon 6800 μF Capacitor 100 V dc, Snap-in
- Vishay 4700 μF Capacitor 100 V dc, Snap-in - MAL225659472E3
- EPCOS 1200 μF Capacitor 100 V dc, Snap-in
- Nichicon 2200 μF Capacitor 100 V dc, Snap-in
- EPCOS 4700 μF Capacitor 100 V dc, Snap-in
- Vishay 1000 μF Capacitor 100 V dc, Snap-in
- EPCOS 560 μF Capacitor 100 V dc, Snap-in
- EPCOS 2200 μF Capacitor 100 V dc, Snap-in
