Nichicon 100μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - UPS1J101MPD

Bulk discount available

Subtotal (1 box of 200 units)*

£43.60

(exc. VAT)

£52.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,200 unit(s) ready to ship
  • Plus 4,000 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
200 - 800£0.218£43.60
1000 - 2800£0.186£37.20
3000 - 4800£0.164£32.80
5000 - 9800£0.142£28.40
10000 +£0.131£26.20

*price indicative

RS Stock No.:
173-3220
Mfr. Part No.:
UPS1J101MPD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

100µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

2000h

Tolerance

±20%

Leakage Current

4 μA

Series

PS

Ripple Current

390mA

COO (Country of Origin):
MY

Nichicon PS Series Capacitors


Nichicon PS Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 3000 hours. The PS series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.

Features & Benefits:


High reliability
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
Low ESR

Wide temperature range
Miniature sized

Related links