Nichicon 220μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - UPW1C221MPD
- RS Stock No.:
- 173-3153
- Mfr. Part No.:
- UPW1C221MPD
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 bag of 200 units)*
£24.80
(exc. VAT)
£29.80
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 200 unit(s), ready to ship
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 800 | £0.124 | £24.80 |
| 1000 - 1800 | £0.105 | £21.00 |
| 2000 - 2800 | £0.093 | £18.60 |
| 3000 - 4800 | £0.08 | £16.00 |
| 5000 + | £0.074 | £14.80 |
*price indicative
- RS Stock No.:
- 173-3153
- Mfr. Part No.:
- UPW1C221MPD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 220µF | |
| Voltage | 16V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 (Dia.) x 11.5mm | |
| Height | 11.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 3.5mm | |
| Lifetime | 3000h | |
| Tolerance | ±20% | |
| Leakage Current | 4 μA | |
| Ripple Current | 555mA | |
| Series | PW | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 220µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 11.5mm | ||
Height 11.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 3.5mm | ||
Lifetime 3000h | ||
Tolerance ±20% | ||
Leakage Current 4 μA | ||
Ripple Current 555mA | ||
Series PW | ||
- COO (Country of Origin):
- CN
PW Series Radial 6.3 to 35V
Related links
- Nichicon 220μF Aluminium Electrolytic Capacitor 16V dc Through Hole - UPW1C221MPD
- NIC Components 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole - NRSZ101M16V6.3X11F
- Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFM1C471L
- RS PRO 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- Nichicon 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole - UVZ1C101MDD
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc Through Hole - ECEA1CKS100
- Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 860020372001
- Rubycon 1000μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 16YXJ1000M10X16
