- RS Stock No.:
- 173-3140
- Mfr. Part No.:
- UCD1C100MCL1GS
- Brand:
- Nichicon
Available to back order for despatch when stock is available
Added
Price Each (On a Reel of 2000)
£0.071
(exc. VAT)
£0.085
(inc. VAT)
Units | Per unit | Per Reel* |
2000 + | £0.071 | £142.00 |
*price indicative |
- RS Stock No.:
- 173-3140
- Mfr. Part No.:
- UCD1C100MCL1GS
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
Product Details
CD Series Low Impedance
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 4 (Dia.) x 5.8mm |
Height | 5.8mm |
Minimum Operating Temperature | -55°C |
Diameter | 4mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Leakage Current | 3 μA |
Ripple Current | 90mA |
Polarised | Polar |
Series | CD |
Tolerance | ±20% |
- RS Stock No.:
- 173-3140
- Mfr. Part No.:
- UCD1C100MCL1GS
- Brand:
- Nichicon
Related links
- Nichicon 10μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Nichicon 10μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Nichicon 10μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Nichicon 10μF Aluminium Electrolytic Capacitor 400V dc, Surface...
- Nichicon 10μF Aluminium Electrolytic Capacitor 100V dc, Surface...
- Nichicon 10μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Nichicon 10μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Nichicon 10μF Aluminium Electrolytic Capacitor 50V dc, Surface...