Nichicon 39μF Electrolytic Capacitor 25V dc, Through Hole - UPW1E390MDD
- RS Stock No.:
- 173-3045
- Mfr. Part No.:
- UPW1E390MDD
- Brand:
- Nichicon
Subtotal (1 bag of 200 units)*
£4.40
(exc. VAT)
£5.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 200 + | £0.022 | £4.40 |
*price indicative
- RS Stock No.:
- 173-3045
- Mfr. Part No.:
- UPW1E390MDD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 39µF | |
| Voltage | 25V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 5 (Dia.) x 11mm | |
| Height | 11mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000h | |
| Lead Pitch | 2mm | |
| Series | PW | |
| Ripple Current | 180mA | |
| Leakage Current | 4 μA | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 39µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 2mm | ||
Series PW | ||
Ripple Current 180mA | ||
Leakage Current 4 μA | ||
Tolerance ±20% | ||
