Nichicon 33μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - UPW1E330MDD
- RS Stock No.:
- 173-3044
- Mfr. Part No.:
- UPW1E330MDD
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 bag of 200 units)*
£26.40
(exc. VAT)
£31.60
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 400 unit(s), ready to ship
Units | Per unit | Per Bag* |
---|---|---|
200 - 800 | £0.132 | £26.40 |
1000 - 2800 | £0.112 | £22.40 |
3000 - 4800 | £0.099 | £19.80 |
5000 - 9800 | £0.086 | £17.20 |
10000 + | £0.079 | £15.80 |
*price indicative
- RS Stock No.:
- 173-3044
- Mfr. Part No.:
- UPW1E330MDD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 33µF | |
Voltage | 25V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 5 (Dia.) x 11mm | |
Height | 11mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 5mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 2mm | |
Lifetime | 2000h | |
Tolerance | ±20% | |
Series | PW | |
Ripple Current | 180mA | |
Leakage Current | 4 μA | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 33µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2mm | ||
Lifetime 2000h | ||
Tolerance ±20% | ||
Series PW | ||
Ripple Current 180mA | ||
Leakage Current 4 μA | ||
PW Series Radial 6.3 to 35V
Related links
- Nichicon 33μF Aluminium Electrolytic Capacitor 25V dc Through Hole - UPW1E330MDD
- CHEMI-CON 6800μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EGPA250ELL682MM40S
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc Through Hole - UPW1E101MED
- Panasonic 1200μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFC1E122S
- Wurth Elektronik 4.7μF Aluminium Electrolytic Capacitor 25V dc Through Hole - 860010472001
- Panasonic 2000μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUTP1E202S
- Panasonic 510μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUTP1E511
- Panasonic 1200μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFC1E122