KEMET 22000μF Electrolytic Capacitor 35V dc, Snap-In - ALC10C223ED035
- RS Stock No.:
- 173-1963
- Mfr. Part No.:
- ALC10C223ED035
- Brand:
- KEMET
Subtotal (1 bag of 72 units)*
£557.712
(exc. VAT)
£669.24
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 72 + | £7.746 | £557.71 |
*price indicative
- RS Stock No.:
- 173-1963
- Mfr. Part No.:
- ALC10C223ED035
- Brand:
- KEMET
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 22000µF | |
| Voltage | 35V dc | |
| Mounting Type | Snap-In | |
| Technology | Electrolytic | |
| Dimensions | 40 x 40mm | |
| Height | 40mm | |
| Length | 40mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 40mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 18000 h @ +85 °C/35V dc/Ir, 29000 h @ +85 °C/35V dc | |
| Lead Pitch | 22.5mm | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Series | ALC10 | |
| Leakage Current | 4.62 mA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 22000µF | ||
Voltage 35V dc | ||
Mounting Type Snap-In | ||
Technology Electrolytic | ||
Dimensions 40 x 40mm | ||
Height 40mm | ||
Length 40mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 40mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 18000 h @ +85 °C/35V dc/Ir, 29000 h @ +85 °C/35V dc | ||
Lead Pitch 22.5mm | ||
Tolerance ±20% | ||
Polarised Polar | ||
Series ALC10 | ||
Leakage Current 4.62 mA | ||
