KEMET 470μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - PEH536YDI3470M3
- RS Stock No.:
- 173-1962
- Mfr. Part No.:
- PEH536YDI3470M3
- Brand:
- KEMET
Subtotal (1 bag of 100 units)*
£1,027.00
(exc. VAT)
£1,232.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | £10.27 | £1,027.00 |
*price indicative
- RS Stock No.:
- 173-1962
- Mfr. Part No.:
- PEH536YDI3470M3
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 470µF | |
| Voltage | 450V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 35 x 60mm | |
| Height | 60mm | |
| Length | 60mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 4600 h @ +105 °C/450V dc/Ir, 6000h @ +105 °C/450V dc | |
| Equivalent Series Resistance | 160mΩ | |
| Leakage Current | 0.03 mA | |
| Ripple Current | 2.1A | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Series | PEH536 | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 470µF | ||
Voltage 450V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 35 x 60mm | ||
Height 60mm | ||
Length 60mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 4600 h @ +105 °C/450V dc/Ir, 6000h @ +105 °C/450V dc | ||
Equivalent Series Resistance 160mΩ | ||
Leakage Current 0.03 mA | ||
Ripple Current 2.1A | ||
Polarised Polar | ||
Tolerance ±20% | ||
Series PEH536 | ||
PEH536 Series
Long Life, snap-in electrolytic capacitor designed to offer high ripple current
For use in SMPS, electric drives, welding, UPS and other power electronic applications
Low equivalent series resistance (ESR)
6000 Hrs (105 °C); 4 Years (+40 °C)
For use in SMPS, electric drives, welding, UPS and other power electronic applications
Low equivalent series resistance (ESR)
6000 Hrs (105 °C); 4 Years (+40 °C)
Standards
IEC 384-4 long life grade 40/105/56
Related links
- KEMET 470μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - PEH536YDI3470M3
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGX2W101MELZ30
- Vishay 68μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL215947689E3
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGU2W101MELZ
- Vishay 150μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL215947151E3
- Nichicon 82μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGW2W820MELZ25
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGG2W101MELZ25
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGW2W101MELA25
