Rubycon 330 μF Capacitor 100V dc, Through Hole
- RS Stock No.:
- 172-7639
- Mfr. Part No.:
- 100YXF330M16X25
- Brand:
- Rubycon
Subtotal (1 box of 600 units)*
£332.40
(exc. VAT)
£399.00
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 3,000 unit(s), ready to ship
Units | Per unit | Per Box* |
|---|---|---|
| 600 + | £0.554 | £332.40 |
*price indicative
- RS Stock No.:
- 172-7639
- Mfr. Part No.:
- 100YXF330M16X25
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Product Type | Capacitor | |
| Capacitance | 330μF | |
| Voltage | 100V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Height | 25mm | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 900mA | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 10000 h | |
| Lead Pitch | 7.5mm | |
| Leakage Current | 3μA | |
| Series | YXF | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Rubycon | ||
Product Type Capacitor | ||
Capacitance 330μF | ||
Voltage 100V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Height 25mm | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 900mA | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 10000 h | ||
Lead Pitch 7.5mm | ||
Leakage Current 3μA | ||
Series YXF | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Dissipation Factor 8% | ||
YXF Series
Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.
Related links
- Rubycon 330 μF Capacitor 100V dc, Through Hole - 100YXF330M16X25
- Rubycon 330 μF Capacitor 100V dc, Through Hole Radial Lead
- Rubycon 330 μF Capacitor 35V dc, Through Hole
- Rubycon 330 μF Capacitor 25V dc, Through Hole PC Pin
- Rubycon 330 μF Capacitor 16V dc, Through Hole PC Pin
- Rubycon 330 μF Capacitor 35V dc, Through Hole - 35YXF330M10X16
- Rubycon 330 μF Capacitor 35V dc, Through Hole - 35RX30330M10X16
- Rubycon 330 μF Capacitor 35V dc, Through Hole - 35ZLH330MEFC10X12.5
