Rubycon 10μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50RX3010M8X11.5

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
172-7486
Mfr. Part No.:
50RX3010M8X11.5
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

10µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+130°C

Lead Pitch

3.5mm

Lifetime

2000h

Leakage Current

0.01 CV or 3 μA

Ripple Current

200mA

Series

RX30

Tolerance

±20%

COO (Country of Origin):
JP

RX30 series



Radial 130°C

Related links