Rubycon 220μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25YXH220MEFC8X11.5
- RS Stock No.:
- 172-7441
- Mfr. Part No.:
- 25YXH220MEFC8X11.5
- Brand:
- Rubycon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Box of 800)
£0.161
(exc. VAT)
£0.193
(inc. VAT)
- RS Stock No.:
- 172-7441
- Mfr. Part No.:
- 25YXH220MEFC8X11.5
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rubycon | |
Capacitance | 220µF | |
Voltage | 25V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 (Dia.) x 11.5mm | |
Height | 11.5mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 7000h | |
Lead Pitch | 3.5mm | |
Tolerance | ±20% | |
Leakage Current | 0.01 CV or 3 μA | |
Ripple Current | 640mA | |
Series | YXH | |
Select all | ||
---|---|---|
Brand Rubycon | ||
Capacitance 220µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 11.5mm | ||
Height 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 7000h | ||
Lead Pitch 3.5mm | ||
Tolerance ±20% | ||
Leakage Current 0.01 CV or 3 μA | ||
Ripple Current 640mA | ||
Series YXH | ||
- COO (Country of Origin):
- JP
YXH Series
Related links
- Rubycon 220μF Aluminium Electrolytic Capacitor 25V dc Through Hole - 25YXH220MEFC8X11.5
- EPCOS 6.8mF Aluminium Electrolytic Capacitor 25V dc Through Hole - B41858C5688M000
- CHEMI-CON 6800μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EGPA250ELL682MM40S
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc Through Hole - UPW1E101MED
- Panasonic 1200μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFC1E122S
- Wurth Elektronik 4.7μF Aluminium Electrolytic Capacitor 25V dc Through Hole - 860010472001
- RS PRO 330μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 25V dc Through Hole